TE Connectivity Connector, 14 Contacts, In-line, Plug, Male, MIL-C-5015 Series
- RS Stock No.:
- 783-1309
- Mfr. Part No.:
- 213571-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-1309
- Mfr. Part No.:
- 213571-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 14 | |
Mounting Type | In-line | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
Series | MIL-C-5015 | |
Body Orientation | Straight | |
Mating Type | Threaded | |
Shell Size | 20 | |
Housing Material | Polymer | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Mounting Type In-line | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Series MIL-C-5015 | ||
Body Orientation Straight | ||
Mating Type Threaded | ||
Shell Size 20 | ||
Housing Material Polymer | ||
- COO (Country of Origin):
- US
Plug Reverse Sex, Series 1
Note
Contacts must be ordered separately
TE Connectivity CPC Plastic Series 1, 2 and 3