TE Connectivity Connector, 16 Contacts, In-line, Plug, Female, IP67, CPC Series 6 Series
- RS Stock No.:
- 783-1306
- Mfr. Part No.:
- 796203-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-1306
- Mfr. Part No.:
- 796203-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Mounting Type | In-line | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Body Orientation | Straight | |
Series | CPC Series 6 | |
Voltage Rating | 250 V | |
Mating Type | Threaded | |
Shell Size | 23 | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Mounting Type In-line | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series CPC Series 6 | ||
Voltage Rating 250 V | ||
Mating Type Threaded | ||
Shell Size 23 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
CPC Series 6 Metalised Plug Connector, Standard Sex
Series 6 metalised circular receptacle panel mount connectors based on the CPC series (Circular Plastic Connector), this plastic version offers high performance in a lightweight body. CPC series 1 circular receptacle connectors are Intermateable with other MIL-C-5015 style connectors systems.These lightweight commercial signal and power connectors utilise Type III+ contacts and have a housing designed to help prevent mismating.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)