TE Connectivity Connector, 4 Contacts, In-line, Plug, Male, LGH Series
- RS Stock No.:
- 782-5881
- Mfr. Part No.:
- 863022-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-5881
- Mfr. Part No.:
- 863022-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | In-line | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
Series | LGH | |
Body Orientation | Straight | |
Contact Plating | Gold | |
Strain Relief | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Series LGH | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- US
LGH High Voltage Connectors
LGH Series high voltage connector kit is perfect for commercial applications in industrial environments, this easy to apply circular connector is perfect for large volume production applications. Crimp, snap-in contacts can be machine terminated or hand tool crimped. The LHG series circular connectors are rated at 27 KVDC. These connectors provide a reliable, safe, low cost means of connecting high voltages in critical applications and environments and are equipped with threaded couplings for positive quick connect/disconnect capability and can be panel or bulkhead mounted or used in free-hanging applications.
TE Connectivity LGH High Voltage Connectors