TE Connectivity Connector, 16 Contacts, Flange Mount, Socket, Female, IP65, CPC Series 1 Series
- RS Stock No.:
- 782-1315
- Mfr. Part No.:
- 206552-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-1315
- Mfr. Part No.:
- 206552-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Mounting Type | Flange Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP65 | |
Series | CPC Series 1 | |
Body Orientation | Straight | |
Mating Type | Threaded | |
Shell Size | 17 | |
Housing Material | Thermoplastic | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Mounting Type Flange Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP65 | ||
Series CPC Series 1 | ||
Body Orientation Straight | ||
Mating Type Threaded | ||
Shell Size 17 | ||
Housing Material Thermoplastic | ||
Contact Plating Gold over Nickel | ||
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.
The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.
The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connectors mate tightly preventing accidental disengagement.
The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.
Series 1
Series 1: Standard density. Specifically designed for signal and low power current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
• Housings constructed from UL94V-0 rated thermoplastic material
• Rugged and reliable
• Polarized for proper mating of connector halves
• Lightweight, all plastic connector, less expensive than metal versions
• Quick connect/disconnect feature saves valuable assembly time
• Resistant to vibration and shock
• Rugged and reliable
• Polarized for proper mating of connector halves
• Lightweight, all plastic connector, less expensive than metal versions
• Quick connect/disconnect feature saves valuable assembly time
• Resistant to vibration and shock
Applications
The CPC series of connectors can be used in a wide range of industrial and commercial applications. Some of the most common fields are
• Industrial machinery
• Instrumentation
• Agricultural equipment
• HVAC
• Process control
• Industrial automation
• Lighting
• Automotive - bus, truck off-road and recreational
• Instrumentation
• Agricultural equipment
• HVAC
• Process control
• Industrial automation
• Lighting
• Automotive - bus, truck off-road and recreational
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
TE Connectivity CPC Plastic Series 1, 2 and 3