TE Connectivity Circular Connector, 16 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series
- RS Stock No.:
- 745-5980
- Mfr. Part No.:
- 796275-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£40.21
(exc. VAT)
£48.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
- Plus 75 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £40.21 |
5 - 9 | £39.09 |
10 - 14 | £38.04 |
15 - 24 | £37.03 |
25 + | £36.07 |
*price indicative
- RS Stock No.:
- 745-5980
- Mfr. Part No.:
- 796275-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
Current Rating | 17.0A | |
Body Orientation | Straight | |
Series | CPC Series 1 | |
Voltage Rating | 600.0 V | |
Shell Size | 17 | |
Housing Material | Thermoplastic | |
Contact Plating | Nickel | |
Contact Material | Copper | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Current Rating 17.0A | ||
Body Orientation Straight | ||
Series CPC Series 1 | ||
Voltage Rating 600.0 V | ||
Shell Size 17 | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity Series 1 CPC Connectors, One-Piece Sealed
Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 4 Series
- TE Connectivity Circular Connector Panel Mount CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CMC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series