TE Connectivity Circular Connector, 37 Contacts, Panel Mount, Plug, Male, CPC Series 1 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
745-5971
Mfr. Part No.:
796286-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Current Rating

17.0A

Body Orientation

Straight

Series

CPC Series 1

Voltage Rating

600.0 V

Shell Size

23

Housing Material

Thermoplastic

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

TE Connectivity Series 1 CPC Connectors, One-Piece Sealed


Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.


TE Connectivity CPC Plastic Series 1, 2 and 3