TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Socket, Female, IP65, CPC Series 1 Series
- RS Stock No.:
- 710-0179
- Distrelec Article No.:
- 303-84-968
- Mfr. Part No.:
- 1-213826-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£22.21
(exc. VAT)
£26.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.21 |
*price indicative
- RS Stock No.:
- 710-0179
- Distrelec Article No.:
- 303-84-968
- Mfr. Part No.:
- 1-213826-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP65 | |
Series | CPC Series 1 | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Shell Size | 17 | |
Housing Material | Nylon | |
Contact Plating | Tin | |
Contact Material | Brass | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP65 | ||
Series CPC Series 1 | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Shell Size 17 | ||
Housing Material Nylon | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
Housing Reverse Sex, Series 1
From TE Connectivity's CPC Plastic Series, this panel mounted reverse-sex cable housing is robust and versatile. Made from high-quality thermoplastic with a screw-thread connection, the mount is designed for use with the CPC range of cable connectors for efficient and reliable connection.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Panel Mount Female CPC Series 1 Series
- TE Connectivity Circular Connector Flange Mount Female CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female CPC Series 1 Series
- TE Connectivity Circular Connector In-line Female CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female CPC Series 1 Series
- TE Connectivity Circular Connector In-line Male CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male CPC Series 1 Series
- TE Connectivity Circular Connector Flange Mount Male CPC Series 1 Series