TE Connectivity Circular Connector, 14 Contacts, Panel Mount, Socket, Female, IP65, CPC Series 1 Series

Bulk discount available

Subtotal (1 unit)*

£22.48

(exc. VAT)

£26.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£22.48
6 - 11£21.36
12 +£20.39

*price indicative

Packaging Options:
RS Stock No.:
710-0176
Mfr. Part No.:
213729-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Body Orientation

Straight

Series

CPC Series 1

Voltage Rating

250.0 V

Shell Size

17

Housing Material

Thermoplastic

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Contact Material

Brass

Maximum Operating Temperature

+105°C

TE Connectivity Series 1 CPC Connectors, Reverse Sex Receptacles



TE Connectivity CPC Plastic Series 1, 2 and 3

Related links