TE Connectivity Connector, 13 Contacts, In-line, Plug, Female, CPC Series 4 Series
- RS Stock No.:
- 709-9751
- Mfr. Part No.:
- 211824-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£9.79
(exc. VAT)
£11.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £9.79 |
*price indicative
- RS Stock No.:
- 709-9751
- Mfr. Part No.:
- 211824-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 13 | |
Mounting Type | In-line | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | CPC Series 4 | |
Voltage Rating | 250 V | |
Shell Size | 23 | |
Housing Material | Thermoplastic | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Mounting Type In-line | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series CPC Series 4 | ||
Voltage Rating 250 V | ||
Shell Size 23 | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Plug Standard Sex, Series 4
TE Connectivity CPC Plastic Series 1, 2 and 3