TE Connectivity Circular Connector, 22 Contacts, Cable Mount, Plug, Female, CPC Series 4 Series

Bulk discount available

Subtotal (1 unit)*

£8.53

(exc. VAT)

£10.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 41 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.53
10 - 49£7.85
50 +£7.50

*price indicative

Packaging Options:
RS Stock No.:
680-6813
Distrelec Article No.:
300-38-609
Mfr. Part No.:
206612-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

22

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Series

CPC Series 4

Body Orientation

Straight

Shell Size

23

COO (Country of Origin):
MX

Panel and Cable Mount Connectors Series 4


From TE Connectivity, these Series 4 Circular Plastic Connector receptacles are available as panel mount or cable mount and feature a threaded insert for a secure connection to corresponding Series 4 CPC connectors. Available in 16 and 22 pole contact configuration in both male and female variants.


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links