TE Connectivity Connector, 8 Contacts, Cable Mount, Socket, Female, CPC Series 2 Series
- RS Stock No.:
- 680-6790
- Mfr. Part No.:
- 206433-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 680-6790
- Mfr. Part No.:
- 206433-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | CPC Series 2 | |
Shell Size | 11 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series CPC Series 2 | ||
Shell Size 11 | ||
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
TE Connectivity CPC Plastic Series 1, 2 and 3