TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Socket, Female, CPC Series 1 Series
- RS Stock No.:
- 680-6738
- Distrelec Article No.:
- 144-50-318
- Mfr. Part No.:
- 182921-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 225 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
- Plus 71 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.16 |
5 - 9 | £5.54 |
10 - 49 | £4.92 |
50 + | £4.81 |
*price indicative
- RS Stock No.:
- 680-6738
- Distrelec Article No.:
- 144-50-318
- Mfr. Part No.:
- 182921-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | CPC Series 1 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series CPC Series 1 | ||
Body Orientation Straight | ||
TE Connectivity Series 1 CPC Connectors, Reverse Sex Receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 1 Series