TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series

Subtotal (1 unit)*

£9.81

(exc. VAT)

£11.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 413 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.81

*price indicative

RS Stock No.:
360-2227
Mfr. Part No.:
206061-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 1

Shell Size

11

COO (Country of Origin):
MX

TE Connectivity Circular Connector


The TE Connectivity CPC 1 series 4-contacts, the male circular connector has a socket connection. This cable mount connector has a voltage rating of 250VAC and a current rating of up to 45A per contact. The threaded connectors mate with a positive lock feature and quick connect and disconnect capabilities, the CPC series of connectors mate tightly preventing accidental disengagement. This rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.

Features and Benefits


Straight body orientation
Crimp termination method
Unshielded
Shell size is 11mm
Housing is constructed thermoplastic material
Built-in pin and socket protection
Polarized for proper mating of connector halve
Operation temperature ranging between -55°C and 105°C

Applications


Industrial automation
Commercial electronics

Certifications


UL approved
CSA certified

Approvals

UL Listed; CSA Certified

Related links