TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series

Subtotal (1 unit)*

£59.17

(exc. VAT)

£71.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.17

*price indicative

RS Stock No.:
360-2053
Mfr. Part No.:
208488-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CMC Series 1

Shell Size

22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Cable Socket Series 1


A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.


TE Connectivity CPC Metallised Series 1, 2 & 3


Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.


Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)

Related links