TE Connectivity Circular Connector, 37 Contacts, Panel Mount, Socket, Male, CMC Series 1 Series
- RS Stock No.:
- 360-2025
- Mfr. Part No.:
- 208471-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£66.21
(exc. VAT)
£79.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 11 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £66.21 |
5 + | £64.22 |
*price indicative
- RS Stock No.:
- 360-2025
- Mfr. Part No.:
- 208471-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 37 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
Series | CMC Series 1 | |
Body Orientation | Straight | |
Shell Size | 28 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Series CMC Series 1 | ||
Body Orientation Straight | ||
Shell Size 28 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Panel Plug Series 1
A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,16,24 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
Related links
- TE Connectivity Circular Connector Panel Mount Male, CMC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CMC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CMC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CMC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CMC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CMC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Female, CMC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CMC Series 1 Series