TE Connectivity Circular Connector, 24 Contacts, Panel Mount, Socket, Male, CMC Series 1 Series

Bulk discount available

Subtotal (1 unit)*

£63.05

(exc. VAT)

£75.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£63.05
5 +£61.28

*price indicative

RS Stock No.:
360-2003
Mfr. Part No.:
208459-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

28

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Panel Plug Series 1


A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,16,24 and 37 pole contact arrangements.

TE Connectivity Circular Connector


The TE connectivity CMC series 1 is a 24-pole, panel mount male, connector with a Socket type connection. The connector has a voltage rating of 600VDC/VAC. This connector retains the benefits of its plastic counterpart while offering a more robust and durable connector. The CPC series of crimp connectors are easily assembled on-site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime. It meets endurance standards for long term light exposure, making the housings suitable for outdoor applications where parts are subject to frequent or extended periods of exposure to sunlight.

Features and Benefits


• Low installation cost
• Operating temperature ranges between -55°C and 125°C
• Space efficient
• Straight body orientation
• UV resistant
• Waterproof

Applications


• Alternate energy
• Electrical panels
• Wireless transmission

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• IP67 rated


TE Connectivity CPC Metallised Series 1, 2 & 3


Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.


Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)

Related links