TE Connectivity Circular Connectors, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP67, T4 Series
- RS Stock No.:
- 286-4450
- Mfr. Part No.:
- T4041037031-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.87 |
10 - 49 | £4.68 |
50 + | £4.47 |
*price indicative
- RS Stock No.:
- 286-4450
- Mfr. Part No.:
- T4041037031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | T4 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series T4 | ||
The TE Connectivity standard circular connectors are female M8 connectors designed for wire-to-board applications, featuring three positions for signal transmission. With a sealable design, they offer protection against environmental factors. Constructed with nickel and brass, these connectors ensure durability and efficient conductivity. They incorporate a Polarization Code "A" for proper alignment during mating. Made from Polyamide 67 GF30, they provide enhanced strength and resistance to heat and chemicals, suitable for various industrial and electronic applications requiring reliable connectivity.
Shell plating material Nickel
Shell base material Brass
Circular connector insulation material type Polyamide 67 GF30
Environmental protection type Sealed
O-ring material Silicone
Environmental protection IP67
Peripheral seal material Silicone
Shell base material Brass
Circular connector insulation material type Polyamide 67 GF30
Environmental protection type Sealed
O-ring material Silicone
Environmental protection IP67
Peripheral seal material Silicone
Related links
- TE Connectivity Circular Connectors Panel Mount Plug IP67, T4 Series
- TE Connectivity Circular Connectors Panel Mount Plug IP67, T4 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connectors Front Mount Socket IP67
- RS PRO Industrial Circular Connectors Panel Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Socket IP67