Phoenix Contact Connector, 5 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, SACC-DSI Series

Subtotal (1 pack of 20 units)*

£317.96

(exc. VAT)

£381.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£15.898£317.96

*price indicative

RS Stock No.:
286-1591
Distrelec Article No.:
301-31-709
Mfr. Part No.:
1425591
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC-DSI

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact device connector is designed for rear mounting with power applications. It has 5 positions and a socket connection with a straight M12 coding. The rear mounting size is M16 x 1.5, and the connector is suitable for wave soldering. This product complies with RoHS II without Exemption 6c.

Easy-to-install
Mechanical tightening limitation for long-term-stable gasket

Related links