Phoenix Contact Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, 5 SCO, VS-FSBPYS-OE-94H/0 Series

Subtotal (1 pack of 10 units)*

£418.54

(exc. VAT)

£502.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£41.854£418.54

*price indicative

RS Stock No.:
286-1013
Mfr. Part No.:
1407504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

5 SCO, VS-FSBPYS-OE-94H/0

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Device connector, rear mounting is Preassembled with cables in various standard lengths for immediate use. Customer-specific assemblies and cable lengths can be supplied.

Cable designs for all common networks and fieldbuses
High transmission safety

Related links