TE Connectivity Circular Connectors, 3 Contacts, Front Mount, M8 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£5.93

(exc. VAT)

£7.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 284 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.93
5 - 9£5.66
10 - 24£5.46
25 - 49£5.15
50 +£5.05

*price indicative

RS Stock No.:
277-7246
Distrelec Article No.:
302-22-563
Mfr. Part No.:
T4033014031-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Front Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder Cup

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Voltage Rating

60.0 V ac

Coding

A

Shell Size

12.6

Mating Type

Keyed

Housing Material

Polyamide

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

The TE Connectivity Standard Circular Connectors has wire-to-board connector system with socket type of contact.

Panel Mount
Receptacle type connector

Related links