Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, IP67, SACC Series

Subtotal (1 unit)*

£13.42

(exc. VAT)

£16.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.42

*price indicative

RS Stock No.:
265-9071
Distrelec Article No.:
144-18-250
Mfr. Part No.:
1662984
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

IP Rating

IP67

Current Rating

4A

Body Orientation

Angled

Series

SACC

Voltage Rating

48 V ac, 60 V dc

Coding

A

Housing Material

Zinc Die Cast

Shielded/Unshielded

Unshielded

Contact Material

CuZn

Minimum Operating Temperature

-40°C

Outer Diameter

4 → 6mm

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

Phoenix Contact SACC Series Circular Connector, 4A Current Rating, IP67 - 1662984


This circular connector is engineered to fulfil the requirements of various applications within the automation, electronics, and electrical sectors. Its robust design and IP67 rating ensure a secure connexion, providing consistent performance in challenging conditions. The angled configuration also supports space-saving installations, making it a practical choice for efficient cable management.

Features & Benefits


• Maximum current rating of 4A
• Compatible with voltages up to 48Vac and 60Vdc
• Unshielded configuration for specific applications
• Durable zinc die cast housing for long-lasting use
• Suitable for cable mount installations, optimising space

Applications


• Ideal for linking sensors and actuators in control systems
• Suitable for electrical connexions in machinery and devices
• Utilised in environments demanding moisture and dust resistance

What are the temperature limits for use?


The connector operates effectively within a temperature range of -40°C to +85°C, allowing for flexibility in various settings.

How does the angled design benefit installation?


The angled connector allows easier access in confined spaces, streamlining the installation process.

What materials are used in its construction?


The housing is constructed from zinc die cast, while the contacts are made of CuZn, offering durability and resistance to corrosion.

Related links