TE Connectivity Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01
- RS Stock No.:
- 259-1182
- Mfr. Part No.:
- 3-1437719-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£51.57
(exc. VAT)
£61.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
- Plus 165 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £51.57 |
10 + | £46.41 |
*price indicative
- RS Stock No.:
- 259-1182
- Mfr. Part No.:
- 3-1437719-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | Subminiature | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP65 | |
Current Rating | 3.0A | |
Body Orientation | Straight | |
Series | TRIAD 01 | |
Voltage Rating | 60.0 V | |
Strain Relief | Yes | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size Subminiature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP65 | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Series TRIAD 01 | ||
Voltage Rating 60.0 V | ||
Strain Relief Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Cable Plug, Socket & Assembly
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.
Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm

Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Related links
- TE Connectivity Circular Connector Cable Mount Socket IP65, TRIAD 01
- TE Connectivity Circular Connector Cable Mount Socket IP65, TRIAD 01
- TE Connectivity Circular Connector Cable Mount Socket IP65, TRIAD 01
- TE Connectivity Circular Connector Cable Mount Socket IP65, TRIAD 01
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Panel Mount Socket IP65, TRIAD 01