TE Connectivity Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series
- RS Stock No.:
- 259-1031
- Mfr. Part No.:
- 8-1437719-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£24.66
(exc. VAT)
£29.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £24.66 |
10 + | £23.77 |
*price indicative
- RS Stock No.:
- 259-1031
- Mfr. Part No.:
- 8-1437719-7
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | Subminiature | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP65 | |
Current Rating | 3.0A | |
Series | TRIAD 01 | |
Body Orientation | Straight | |
Voltage Rating | 60.0 V | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size Subminiature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP65 | ||
Current Rating 3.0A | ||
Series TRIAD 01 | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Panel Plug & Socket
From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.

Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Related links
- TE Connectivity Circular Connector Panel Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Panel Mount Socket IP65, TRIAD 01
- TE Connectivity Circular Connector Panel Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series