TE Connectivity Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP65, TRIAD 01

Bulk discount available

Subtotal (1 unit)*

£33.07

(exc. VAT)

£39.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 - 9£33.07
10 - 49£28.12
50 +£26.46

*price indicative

RS Stock No.:
259-0993
Mfr. Part No.:
6-1437719-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65

Current Rating

3.0A

Body Orientation

Right Angle

Series

TRIAD 01

Voltage Rating

60.0 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

PCB Plug & Socket


TE Connectivity's Triad 01 Series Printed Circuit Board (PCB) mount connector is available as either a plug or socket. The connector features a screw-locking connection system for secure mating attenuation with compatible plugs, and boasts very good environmental qualities. Availalble in 3 to 8 pole contact configurations, with male and female variants and straight and right-angle options.


Triad 01 - Metal


TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

Related links