TE Connectivity Connector, 5 Contacts, Panel Mount, Plug, Male, TRIAD™ 01 Series
- RS Stock No.:
- 259-0965
- Mfr. Part No.:
- 5-1437719-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 259-0965
- Mfr. Part No.:
- 5-1437719-1
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
Current Rating | 3.0A | |
Series | TRIAD™ 01 | |
Body Orientation | Right Angle | |
Voltage Rating | 60 V | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Series TRIAD™ 01 | ||
Body Orientation Right Angle | ||
Voltage Rating 60 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
PCB Plug & Socket
TE Connectivity's Triad 01 Series Printed Circuit Board (PCB) mount connector is available as either a plug or socket. The connector features a screw-locking connection system for secure mating attenuation with compatible plugs, and boasts very good environmental qualities. Availalble in 3 to 8 pole contact configurations, with male and female variants and straight and right-angle options.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.