Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Plug

Subtotal (1 unit)*

£18.45

(exc. VAT)

£22.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.45

*price indicative

RS Stock No.:
254-4637
Mfr. Part No.:
1436466
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M8

Plug/Socket

Plug

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact Connector is universal 4-position cable with external cable diameter 3.5 mm - 5 mm.

Universal
4-position
Shielded
Plug angled M8,

Related links