TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female

Bulk discount available

Subtotal (1 tray of 10 units)*

£54.08

(exc. VAT)

£64.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 - 10£5.408£54.08
20 - 90£4.633£46.33
100 +£4.507£45.07

*price indicative

RS Stock No.:
254-3444
Mfr. Part No.:
T4145015041-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Wire

Coding

A

COO (Country of Origin):
CN

724494


The TE-Connectivity M12 connector is a standard circular connectors. The connector type is wire-to-board, 4 number of position, sealable connector. It has a panel mounting system.

Shell plating material is nickel
Shell base material is brass
Circular connector insulation material type is polyamide GF


Related links