TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug
- RS Stock No.:
- 249-6329
- Mfr. Part No.:
- T4070014031-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.95
(exc. VAT)
£8.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 77 unit(s) ready to ship
- Plus 100 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.95 |
5 - 9 | £6.73 |
10 - 24 | £6.53 |
25 - 49 | £6.11 |
50 + | £5.97 |
*price indicative
- RS Stock No.:
- 249-6329
- Mfr. Part No.:
- T4070014031-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Termination Method | Solder | |
Coding | A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Termination Method Solder | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE Connectivity metric circular panel mount connector with through hole PCB contacts wire-to-board 4 position sealable and panel mount A polarization code.
Wire-to-board connector
Operating temperature range is -40 – 85 °C
Reduce downtime in harsh environments with reliable industry
Profinet industrial protocol
Operating temperature range is -40 – 85 °C
Reduce downtime in harsh environments with reliable industry
Profinet industrial protocol
Related links
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Socket
- TE Connectivity Circular Connector Cable Mount Plug
- TE Connectivity Circular Connector PCB Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Plug, Male