TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug

Bulk discount available

Subtotal (1 unit)*

£4.93

(exc. VAT)

£5.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 08 January 2026
  • Plus 999,999,881 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£4.93
5 - 9£4.77
10 - 24£4.63
25 - 49£4.35
50 +£4.23

*price indicative

RS Stock No.:
249-6328
Mfr. Part No.:
T4040014031-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Termination Method

Solder

Coding

A

COO (Country of Origin):
CN
The TE Connectivity metric circular panel mount connector with through hole PCB contacts wire-to-board 4 position sealable and panel mount A polarization code.

Wire-to-board connector
Operating temperature range is -40 – 85 °C
Reduce downtime in harsh environments with reliable industry
Profinet industrial protocol

Related links