Phoenix Contact Circular Connector, 6 Contacts, M8 Connector, Plug
- RS Stock No.:
- 248-2328
- Mfr. Part No.:
- 1542664
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.95
(exc. VAT)
£16.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.95 |
*price indicative
- RS Stock No.:
- 248-2328
- Mfr. Part No.:
- 1542664
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Body Orientation | Straight | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Body Orientation Straight | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flush-type connector is pre-assembled with litz wires for immediate use. It has standard pin assignments and coding's for signal transmission with a uniform design-in design.
Rated current at 40°C 2 A
Rated voltage 30 V AC, 30 V DC
Rated surge voltage 0.8 kV
Number of positions 6
Insulation resistance ≥ 100 MΩ
Coding A - standard
Standards/regulations M8 connector IEC 61076-2-104
Status display No
Overvoltage category II
Degree of pollution 3
Connection method Individual wires
Torque 0.8 Nm ... 1 Nm (Installation-side)
Mounting type Front mounting M8 x 0.5
Thread type M8 x 0.5
Rated voltage 30 V AC, 30 V DC
Rated surge voltage 0.8 kV
Number of positions 6
Insulation resistance ≥ 100 MΩ
Coding A - standard
Standards/regulations M8 connector IEC 61076-2-104
Status display No
Overvoltage category II
Degree of pollution 3
Connection method Individual wires
Torque 0.8 Nm ... 1 Nm (Installation-side)
Mounting type Front mounting M8 x 0.5
Thread type M8 x 0.5
Related links
- Phoenix Contact Circular Connector M8 Connector
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, M Series
- Phoenix Contact Circular Connector M8 Connector, Plug
- Phoenix Contact Circular Connector M8 Connector Male SACC Series
- Phoenix Contact Circular Connector M8 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67
- Phoenix Contact Circular Connector M8 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series