Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Plug, IP65, IP67, SACC-M12MSD-4QO SH PN Series
- RS Stock No.:
- 248-2286
- Mfr. Part No.:
- 1411068
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.36
(exc. VAT)
£23.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.36 |
*price indicative
- RS Stock No.:
- 248-2286
- Mfr. Part No.:
- 1411068
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Plug/Socket | Plug | |
IP Rating | IP65, IP67 | |
Current Rating | 4A | |
Body Orientation | Straight | |
Series | SACC-M12MSD-4QO SH PN | |
Coding | D | |
Voltage Rating | 48 V ac | |
Shielded/Unshielded | Shielded | |
Outer Diameter | 5 → 9.7mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | CuSn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
IP Rating IP65, IP67 | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Series SACC-M12MSD-4QO SH PN | ||
Coding D | ||
Voltage Rating 48 V ac | ||
Shielded/Unshielded Shielded | ||
Outer Diameter 5 → 9.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material CuSn | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC-M12MSD-4QO SH PN Series Circular Connector, IP65/IP67, 4A Current Rating - 1411068
This circular connector is suitable for high-performance applications in automation and electrical systems. It features a 4-pin configuration in an M12 size, supporting flexible connection needs. Its robust weatherproof design achieves an IP65 and IP67 rating, ensuring durability in various environmental conditions. It functions effectively within a temperature range of -40 to +85°C, making it suitable for high-temperature environments.
Features & Benefits
• Provides effective sealing against dust and water ingress
• Utilises insulation displacement connection for swift assembly
• Ensures signal integrity with 360° shielding
• Supports a nominal voltage of 48V AC for a variety of applications
• Constructed from durable zinc die-cast, nickel-plated materials
• Designed with a straight cable outlet for ease of use
• Utilises insulation displacement connection for swift assembly
• Ensures signal integrity with 360° shielding
• Supports a nominal voltage of 48V AC for a variety of applications
• Constructed from durable zinc die-cast, nickel-plated materials
• Designed with a straight cable outlet for ease of use
Applications
• Used in automation technology for sensor connections
• Suitable for industrial machinery that requires waterproof connections
• Ideal for automotive electronics
• Employed in high-temperature environments for consistent performance
• Utilised in communication networks where signal integrity is essential
• Suitable for industrial machinery that requires waterproof connections
• Ideal for automotive electronics
• Employed in high-temperature environments for consistent performance
• Utilised in communication networks where signal integrity is essential
Can it withstand extreme temperatures?
Yes, it operates effectively from -40°C to +85°C.
Will it provide protection against water?
Yes, it has an IP67 rating for water resistance.
Is it designed for quick installation?
Yes, it incorporates insulation displacement connection technology.
Can it be used in sensitive signal environments?
Yes, the connector provides 360° shielding for signal integrity.
Related links
- Phoenix Contact Circular Connector M12 Connector IP65 SACC-M12MSX-8CT-CL SH Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC-MRD-4SC SH PN SCO Series