TE Connectivity Circular Connector, 4 Contacts, Front Mount, M8 Connector, Socket, Female
- RS Stock No.:
- 240-9001
- Mfr. Part No.:
- T4073014041-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.56
(exc. VAT)
£7.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 79 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.56 |
10 - 49 | £5.76 |
50 - 99 | £5.50 |
100 + | £5.41 |
*price indicative
- RS Stock No.:
- 240-9001
- Mfr. Part No.:
- T4073014041-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Front Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Coding | A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 position M8 receptacle sensor cable assy 200mm are standard circular connectors continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Assembly type Electrical Connector
Connector System Wire-to-Board
Sealable
Circular Connector Type Receptacle
Metal shell
Environmental protection IP6
Connector System Wire-to-Board
Sealable
Circular Connector Type Receptacle
Metal shell
Environmental protection IP6
Related links
- TE Connectivity Circular Connector Rear Mount Socket, Female
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Socket
- TE Connectivity Circular Connector Rear Mount Plug, Male
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connectors PCB Mount Plug IP67, T4041417051 Series
- TE Connectivity Circular Connector Panel Mount Socket, Female
- TE Connectivity Circular Connector Cable Mount Plug