TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M8 Connector, Socket, Female
- RS Stock No.:
- 240-9000
- Distrelec Article No.:
- 302-22-568
- Mfr. Part No.:
- T4071017041-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
- Plus 80 unit(s) shipping from 24 October 2025
- Plus 50 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.49 |
10 - 49 | £7.19 |
50 - 99 | £7.00 |
100 + | £6.82 |
*price indicative
- RS Stock No.:
- 240-9000
- Distrelec Article No.:
- 302-22-568
- Mfr. Part No.:
- T4071017041-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Rear Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Coding | A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 position M8 receptacle sensor cable 200mm are standard circular connectors continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Assembly type Electrical Connector
Connector System Wire-to-Board
Sealable
Circular Connector Type Receptacle
Metal shell
Environmental protection IP6
Connector System Wire-to-Board
Sealable
Circular Connector Type Receptacle
Metal shell
Environmental protection IP6
Related links
- TE Connectivity Circular Connector Rear Mount Socket IP67, T4040110044 Series
- TE Connectivity Circular Connector Rear Mount Plug, Male
- TE Connectivity Circular Connector Front Mount Socket, Female
- TE Connectivity Circular Connector Rear Mount Socket, Female
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67