TE Connectivity Circular Connector, 3 Contacts, M8 Connector, Plug, Male

Bulk discount available

Subtotal (1 unit)*

£5.12

(exc. VAT)

£6.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
  • Plus 70 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.12
10 - 49£4.75
50 - 99£4.55
100 +£4.30

*price indicative

RS Stock No.:
240-8993
Distrelec Article No.:
302-22-560
Mfr. Part No.:
T4030014031-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Coding

A

COO (Country of Origin):
CN
The TE Connectivity 3 positions M8 male sensor connector are standard circular connectors continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.

Assembly type Electrical Connector
Connector System Wire-to-Board
Sealable
Circular Connector Type Plug
Metal shell
Environmental protection IP6

Related links