Phoenix Contact Circular Connector, 5 Contacts, Screw Mount, 7/8 Connector, Socket, IP67, SACC Series

Subtotal (1 unit)*

£35.50

(exc. VAT)

£42.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.50

*price indicative

RS Stock No.:
240-7296
Mfr. Part No.:
1456271
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Screw Mount

Connector Size

7/8

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP67

Series

SACC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix contact SACC-MINFS series of Connector are Universal, and offer 5-positions. It is a 7/8" Socket straight -UNF. The connection method is screw connection. The knurl material is Zinc die-cast and it is nickel-plated. The cable gland is pg11 and the external cable diameter can range from 8 mm to 10 mm.

Safe use in the field, thanks to a high degree of protection
Screw connection is proven connection technology for a large selection of different conductors

Related links