TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M8 Connector, Plug, Male

Bulk discount available

Subtotal (1 unit)*

£7.31

(exc. VAT)

£8.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 98 unit(s) shipping from 29 January 2026
  • Plus 100 unit(s) shipping from 26 February 2026
  • Plus 100 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.31
10 - 49£7.13
50 +£6.76

*price indicative

RS Stock No.:
237-3903
Distrelec Article No.:
302-22-567
Mfr. Part No.:
T4070014041-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Rear Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

Coding

A

COO (Country of Origin):
CN
The TE - Automotive M8/M12 Connector System includes a broad range of straight, angled, LED and multiposition field installable and board connectors that are easily intermateable. Next to cable assemblies for serial and bus communication, TE also offers industrial Ethernet patch cables with overmolded X-coded M12 connectors that are available for future proof applications with up to 10 Gb/s data transmission.

Ambient temperature ranges from -40 to 85°C
Current rating for 4 and 5 pins is 4A per pin
Current rating for 8 and 12 pins is 2A per pin

Related links