TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 236-4577
- Mfr. Part No.:
- T4111501041-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£379.00
(exc. VAT)
£455.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
- Plus 400 unit(s) shipping from 20 November 2025
- Plus 300 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | £3.79 | £379.00 |
200 - 400 | £3.555 | £355.50 |
500 + | £3.237 | £323.70 |
*price indicative
- RS Stock No.:
- 236-4577
- Mfr. Part No.:
- T4111501041-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Coding | D | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- CN
The TE - Automotive M8/M12 Connector System includes a broad range of straight, angled, LED and multiposition field installable and board connectors that are easily intermateable. Next to cable assemblies for serial and bus communication, TE also offers industrial Ethernet patch cables with overmolded X-coded M12 connectors that are available for future proof applications with up to 10 Gb/s data transmission.
Ambient Temperature ranges from -40 to 85 °C
Current Rating for 4 and 5 pins is 4 A per pin
Current Rating for 8 and 12 pins is 2 A per pin
Current Rating for 4 and 5 pins is 4 A per pin
Current Rating for 8 and 12 pins is 2 A per pin
Related links
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge