Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, IP67, SACC Series
- RS Stock No.:
- 224-9808
- Mfr. Part No.:
- 1671098
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.25
(exc. VAT)
£12.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 89 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.25 |
*price indicative
- RS Stock No.:
- 224-9808
- Mfr. Part No.:
- 1671098
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
IP Rating | IP67 | |
Current Rating | 4A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 60 V ac\dc | |
Coding | A | |
Contact Plating | Nickel | |
Shielded/Unshielded | Unshielded | |
Maximum Operating Temperature | +85°C | |
Contact Material | CuZn | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 60 V ac\dc | ||
Coding A | ||
Contact Plating Nickel | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature +85°C | ||
Contact Material CuZn | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Circular Connector, M12 Connector size, IP67 - 1671098
This device connector from the M12 series is engineered for robust front mounting, offering a maximum operating temperature of +85°C and a minimum operating temperature of -40°C, ideal for extreme conditions. With a current rating of 4A, it ensures efficient signal transfer. Each connector features a 5-position configuration, providing versatility in multimodal applications, while the unshielded design enables straightforward integration into existing setups.
Features & Benefits
• Unshielded design suitable for general-purpose signalling
• Straight body orientation simplifies installation processes
• Straight body orientation simplifies installation processes
Applications
• Used for signal and power transmission in industrial settings
• Ideal for various electrical devices requiring dependable connectivity
• Utilised in sensor and actuator connections for efficiency
• Ideal for various electrical devices requiring dependable connectivity
• Utilised in sensor and actuator connections for efficiency
What is the degree of protection for this connector?
The connector offers an IP67 rating, ensuring dust-tight and water-resistant performance.
What materials are used in the connection components?
Contact material is of CuZn with nickel plating.
Related links
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket SACC Series
- Phoenix Contact Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Socket SACC Series
- Phoenix Contact Circular Connector Front Mount Socket SACC Series
- Phoenix Contact Circular Connector Front Mount Socket SACC Series