TE Connectivity Circular Connector, 3 Contacts, Panel Mount, Socket, Female, CPC Series 3 Series
- RS Stock No.:
- 221-1167
- Mfr. Part No.:
- 206425-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.20
(exc. VAT)
£7.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.20 |
5 - 9 | £5.83 |
10 - 14 | £5.52 |
15 - 24 | £5.27 |
25 + | £5.09 |
*price indicative
- RS Stock No.:
- 221-1167
- Mfr. Part No.:
- 206425-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | CPC Series 3 | |
Shell Size | 17 | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series CPC Series 3 | ||
Shell Size 17 | ||
Contact Material Copper | ||
Panel Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 panel mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.

TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 3 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 3 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 3 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 3 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 3 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 3 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 5 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 3 Series