TE Connectivity Circular Connector, 3 Contacts, Front Mount, M8 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£4.47

(exc. VAT)

£5.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.47
10 - 24£4.08
25 - 49£3.89
50 +£3.70

*price indicative

RS Stock No.:
219-7395
Mfr. Part No.:
T4043014031-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Front Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

PCB

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
The TE Connectivity M8, Standard Circular Connector has Wire-to-Board connector system and 3 Position.

It is sealable
It has 3A contact current rating (Max)

Related links