TE Connectivity Circular Connector, 3 Contacts, Rear Mount, M8 Connector, Socket, Female
- RS Stock No.:
- 219-7391
- Mfr. Part No.:
- T4041017031-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£379.00
(exc. VAT)
£455.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 100 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | £3.79 | £379.00 |
200 + | £3.381 | £338.10 |
*price indicative
- RS Stock No.:
- 219-7391
- Mfr. Part No.:
- T4041017031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Rear Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | PCB | |
Coding | A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Rear Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method PCB | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8, Standard Circular Connector has Wire-to-Board connector system and 3 Position.
It is sealable
It has 3A contact current rating (Max)
It has 3A contact current rating (Max)
Related links
- TE Connectivity Circular Connector Rear Mount Socket, Female
- TE Connectivity Circular Connector Rear Mount Socket IP67, T4040110044 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket, Female
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connectors Front Mount Socket IP67