TE Connectivity Circular Connector, 21 Contacts, Female, DEUTSCH HDP Series
- RS Stock No.:
- 217-5583
- Mfr. Part No.:
- HDP26-24-21SE
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£505.12
(exc. VAT)
£606.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
40 + | £12.628 | £505.12 |
*price indicative
- RS Stock No.:
- 217-5583
- Mfr. Part No.:
- HDP26-24-21SE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 21 | |
Contact Gender | Female | |
Series | DEUTSCH HDP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 21 | ||
Contact Gender Female | ||
Series DEUTSCH HDP | ||
The TE Connectivity Hybrid, Housing for Female Terminals, having 21 position, integrated with Wire-to-Wire connector system. It is used for power & signal circuit application. DEUTSCH HDP20 housings are circular shaped, thermoplastic connectors that are o
Connector & Housing Type - Housing for Female Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Contact Retainer
Connector & Contact Terminates To - Wire & Cable
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Locking Feature - Contact Retainer
Connector & Contact Terminates To - Wire & Cable
Primary Product Colour - Black
Related links
- TE Connectivity Circular Connector Female, DEUTSCH HDP Series
- TE Connectivity Circular Connector DEUTSCH HDP Series
- TE Connectivity Circular Connector Male, DEUTSCH HDP Series
- TE Connectivity Circular Connector DEUTSCH HDP Series
- TE Connectivity Circular Connector DEUTSCH HDP Series
- TE Connectivity Circular Connector DEUTSCH HDP Series
- Deutsch Circular Connector Bulkhead Mount Male HDP20 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, Ytec 615/915 Series