TE Connectivity Circular Connector, 31 Contacts, DEUTSCH HDP Series

Subtotal (1 tray of 30 units)*

£360.00

(exc. VAT)

£432.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
30 +£12.00£360.00

*price indicative

RS Stock No.:
217-5579
Mfr. Part No.:
HDP24-24-31PT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

31

Series

DEUTSCH HDP

The TE Connectivity Hybrid, Housing for Male Terminals, having 31 position, integrated with Wire-to-Wire connector system. DEUTSCH HDP20 housings are circular shaped, thermoplastic connectors that are offered in multiple pin configurations from 2 to 47 ca

Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Contact Retainer
Connector & Contact Terminates To - Wire & Cable
Primary Product Colour - Black

Related links