TE Connectivity Circular Connector, 29 Contacts, DEUTSCH HDP Series
- RS Stock No.:
- 217-5575
- Mfr. Part No.:
- HDP24-24-29PE
- Brand:
- TE Connectivity
Subtotal (1 tray of 30 units)*
£352.65
(exc. VAT)
£423.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
30 + | £11.755 | £352.65 |
*price indicative
- RS Stock No.:
- 217-5575
- Mfr. Part No.:
- HDP24-24-29PE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 29 | |
Series | DEUTSCH HDP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 29 | ||
Series DEUTSCH HDP | ||
The TE Connectivity Hybrid, Housing for Male Terminals, having 29 position, integrated with Wire-to-Wire connector system. DEUTSCH HDP20 housings are circular shaped, thermoplastic connectors that are offered in multiple pin configurations from 2 to 47 ca
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Contact Retainer
Connector & Contact Terminates To - Wire & Cable
Connector System - Wire-to-Wire
Primary Locking Feature - Contact Retainer
Connector & Contact Terminates To - Wire & Cable
Related links
- TE Connectivity Circular Connector DEUTSCH HDP Series
- TE Connectivity Circular Connector DEUTSCH HDP Series
- TE Connectivity Circular Connector DEUTSCH HDP Series
- TE Connectivity Circular Connector DEUTSCH HDP Series
- TE Connectivity Circular Connector Male, DEUTSCH HDP Series
- TE Connectivity Circular Connector Female, DEUTSCH HDP Series
- Deutsch Circular Connector Cable Mount Male HD20 Series
- Deutsch Circular Connector Panel Mount Male HD20 Series