Phoenix Contact Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, SACC Series

Subtotal (1 pack of 20 units)*

£192.82

(exc. VAT)

£231.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£9.641£192.82

*price indicative

RS Stock No.:
213-0187
Mfr. Part No.:
1694334
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Termination Method

Solder

Series

SACC

Body Orientation

Straight

Coding

A

COO (Country of Origin):
DE
The Phoenix Contact Sensor or actuator flush-type connector with M8 connection method and rear or screw mounting with M8 thread. It comes with straight solder connection.

IP67 degree of protection
-40°C to 85°C ambient operating temperature

Related links