TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, IP67

Subtotal (1 box of 64 units)*

£4,850.368

(exc. VAT)

£5,820.416

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 128 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
64 +£75.787£4,850.37

*price indicative

RS Stock No.:
200-1420
Mfr. Part No.:
2327989-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Coding

X

COO (Country of Origin):
PL
The TE Connectivity latest M12 X-code Field Installable Connector, Installers and Machinery makers can make a Cat6A connection termination error free and tool-less, faster than alternative standard data connector solutions.

Insulation Displacement Contacts (IDC)
Automatic wire cut-off function
integrated in connector
Tool-less assembly installation

Related links