TE Connectivity Circular Connector, 22 Contacts, Panel Mount, Socket, Male, CPC Series 4 Series
- RS Stock No.:
- 190-4042
- Mfr. Part No.:
- 206613-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 150 units)*
£868.35
(exc. VAT)
£1,042.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 150 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
150 - 150 | £5.789 | £868.35 |
300 + | £5.499 | £824.85 |
*price indicative
- RS Stock No.:
- 190-4042
- Mfr. Part No.:
- 206613-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 22 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Series | CPC Series 4 | |
Body Orientation | Straight | |
Shell Size | 23 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Series CPC Series 4 | ||
Body Orientation Straight | ||
Shell Size 23 | ||
Panel and Cable Mount Connectors Series 4
From TE Connectivity, these Series 4 Circular Plastic Connector receptacles are available as panel mount or cable mount and feature a threaded insert for a secure connection to corresponding Series 4 CPC connectors. Available in 16 and 22 pole contact configuration in both male and female variants.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 4 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 4 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 4 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 4 Series
- TE Connectivity Circular Connector In-line Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series