TE Connectivity Circular Connector, 3 Contacts, Panel Mount, Socket, Female, CPC Series 3 Series

Bulk discount available

Subtotal (1 pack of 200 units)*

£1,138.80

(exc. VAT)

£1,366.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 - 200£5.694£1,138.80
400 +£5.201£1,040.20

*price indicative

RS Stock No.:
190-4010
Mfr. Part No.:
206425-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 3

Body Orientation

Straight

Shell Size

17

Panel Mount Receptacle Shell Series 3


From TE Connectivity, these Series 3 panel mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links