TE Connectivity Housing, 7 Contacts, Panel Mount, Socket, Male, CPC Series 3 Series
- RS Stock No.:
- 190-4009
- Mfr. Part No.:
- 206137-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 150 units)*
£1,131.15
(exc. VAT)
£1,357.35
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
150 - 150 | £7.541 | £1,131.15 |
300 - 450 | £7.163 | £1,074.45 |
600 + | £6.862 | £1,029.30 |
*price indicative
- RS Stock No.:
- 190-4009
- Mfr. Part No.:
- 206137-1
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 7 | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
Series | CPC Series 3 | |
Body Orientation | Straight | |
Shell Size | 23mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Series CPC Series 3 | ||
Body Orientation Straight | ||
Shell Size 23mm | ||
Panel Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 panel mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.
TE Connectivity CPC Plastic Series 1, 2 and 3