TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series

Bulk discount available

Subtotal (1 pack of 150 units)*

£1,668.00

(exc. VAT)

£2,001.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
150 - 150£11.12£1,668.00
300 +£10.653£1,597.95

*price indicative

RS Stock No.:
190-3837
Mfr. Part No.:
788158-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CPC Series 1

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

13

TE Connectivity Series 1 CPC Connectors, One-Piece Sealed


Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links